Encitech 6355-8011-02 D-Sub Pin Strip set 180° 26 Pins Solder Bucket

Order Code:

02-9249

Brand: Encitech MPN: 6355-8011-02 EAN-13: 2050005914473
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

The Encitech DPPK15-BK-HDP26-W-K 6355-8011-02 D-SUB pin strip set features 26 pins arranged at a 180° angle with a solder bucket design. This connector is typically used in electronic applications requiring reliable data or signal transmission. Its robust construction makes it suitable for both commercial and industrial settings.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating cycles 100
Misc Attribute DPPK15-BK-HDP26-W-K
No. of Rows 3
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot