Encitech 6355-8009-11 D-Sub Receptacle set 9 Pins 45° Solder Bucket

Order Code:

02-9245

Brand: Encitech MPN: 6355-8009-11 EAN-13: 2050005913209
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 in stock, despatched in 4 working days

The Encitech D45PK-M-09-DBS-W-K is a D-SUB receptacle set featuring a 9-pin configuration with a 45-degree angle, designed for reliable connections in electronic applications. This solder bucket connector is ideal for industrial and communication systems where secure and durable connectivity is required. Typically utilised in data networking, telecommunications, and equipment interfaces, this product ensures robust performance.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute D45PK-M-09-DBS-W-K
No. of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot