Encitech 6355-8006-01 D-Sub Pin Strip Set 9 Pins 180° Solder Bucket

Order Code:

02-9239

Brand: Encitech MPN: 6355-8006-01 EAN-13: 2050005913346

Discontinued


The Encitech D-SUB pin strip set, model MHDM-09-DMP-W-K 6355-8006-01, features 9 pins and a 180° solder bucket design. It is typically used for creating reliable electrical connections in communication and data transfer applications. Suitable for industrial and commercial settings, this robust connector ensures secure connectivity.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute MHDM-09-DMP-W-K
No. of Rows 2
Temperature Range -40 °C to 105°C

Trustpilot