Encitech 6355-8005-13 D-Sub Receptacle Set 25 Pins Solder Bucket 1pc

MPN
6355-8005-13
Brand
Encitech
EAN-13
4064161279466
Order Code
02-9238
Country of Origin
Sweden

Discontinued


The Encitech MHDM-25-DBS-W-K is a solder bucket D-SUB receptacle set with 25 pins, designed for reliable 180° connections. It is commonly used in electronic equipment for secure data transmission interfaces. Typical applications include telecommunications, networking, and industrial automation.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute MHDM-25-DBS-W-K
No. of Rows 2
Number of pins 25
Temperature Range -40 °C to 105°C
Type D-SUB receptacle set

Trustpilot