Encitech 6355-8002-11 D-Sub Receptacle set 9 Pins Solder Bucket

MPN
6355-8002-11
Brand
Encitech
EAN-13
2050005911854
Order Code
02-9233
Country of Origin
Sweden

Discontinued


The Encitech DTZK09-DBS-W-K is a D-SUB receptacle set featuring a 9-pin configuration and solder bucket connection, ideal for robust data transmission needs. With its reliable 180° design, this component is well-suited for applications in telecommunications and industrial equipment. Typically used in environments requiring secure and dependable connections, it is standard for various electronic assemblies.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute DTZK09-DBS-W-K
No. of Rows 2
Number of pins 9
Temperature Range -40 °C to 105°C
Type D-SUB receptacle set

Trustpilot