Encitech 6355-0089-02 DTSL15-SJSRG-T-DBCP-K D-Sub Pin Strip set 15 pins

MPN
6355-0089-02
Brand
Encitech
EAN-13
4064161278452
Order Code
02-9214
Country of Origin
Sweden

Discontinued


The Encitech D-SUB pin strip set, model 6355-0089-02, features 15 crimp pins for secure connections. It is designed for 180-degree orientation, making it suitable for a variety of electronic and industrial applications. Typical uses include connecting peripheral devices to computers or other equipment using standard D-SUB interfaces.
Plug / Socket Pin strip, straight
Mounting Type Crimp
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 200
Misc Attribute DTSL15-SJSRG-T-DBCP-K
No. of Rows 2
Number of pins 15
Temperature Range -40 °C to 105°C
Type D-SUB pin strip set

Trustpilot