Encitech 6355-0078-01 D-Sub Pin Strip set 9 Pins Crimp 180° 1pc

MPN
6355-0078-01
Brand
Encitech
EAN-13
2050005038643
Order Code
02-9193
Country of Origin
Sweden
Qty Was Unit Price (Ex VAT)
1+ £4.02 £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Encitech DPPK09-BK-DBCP-K 6355-0078-01 is a 9-pin D-SUB connector designed for secure and reliable electrical connections. It features a crimp-style 180° pin strip set, suitable for various industrial and electronic applications. This robust component is ideal for use in telecommunications, computer networking, and data interface systems.
Type D-SUB pin strip set
Plug / Socket Plug
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Black
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 100
Misc Attribute DPPK09-BK-DBCP-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - +110°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot