Encitech 6355-0073-12 D-Sub Receptacle set 26 Pins Solder Bucket 45° angle

Encitech 6355-0073-12 D-Sub Receptacle set 26 Pins Solder Bucket 45° angle

Order Code:

02-9188

Brand: Encitech MPN: 6355-0073-12 EAN-13: 2050004618068

Discontinued


The Encitech D45NT09-M-HDS26-K is a D-SUB receptacle set featuring 26 pins and a solder bucket design, ideal for secure connections. Its 45° angle configuration is suited for compact or space-restricted installations. Commonly used in electronic devices and communications equipment, this connector provides reliable data transmission and interfacing.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute D45NT09-M-HDS26-K
No. of Rows 3
Temperature Range -55 °C - 105°C
Test Voltage 500 V

You may also like


Trustpilot