Encitech 6355-0072-13 D-Sub Pin Strip Set 45° 25 Pins Solder Bucket

Encitech 6355-0072-13 D-Sub Pin Strip Set 45° 25 Pins Solder Bucket

Order Code:

02-9186

Brand: Encitech MPN: 6355-0072-13 EAN-13: 2050004640588

Discontinued


The encitech D45NT25-M-DMP-K D-SUB pin strip set features 25 pins and is designed with a 45° angle for easy connectivity. It is equipped with a solder bucket for secure and reliable electrical connections. This component is typically used in electronic signal transmission applications requiring robust and compact connectivity solutions.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 25
Connection angle 45°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel
Mating cycles 500
Misc Attribute D45NT25-M-DMP-K
No. of Rows 2
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

Trustpilot