Encitech 6355-0072-02 D-Sub Pin Strip set 15 Pins Solder Bucket 45°

Image Representative of Range

Encitech 6355-0072-02 D-Sub Pin Strip set 15 Pins Solder Bucket 45°

Order Code:

02-9185

Brand: Encitech MPN: 6355-0072-02 EAN-13: 2050004639261
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Encitech D45NT15-M-DBP-K 6355-0072-02 is a D-SUB pin strip set featuring 15 pins with a 45° orientation and solder bucket connection. This connector is ideal for reliable data transfer applications in various electronic devices. It is typically used in communications, industrial systems, and computer interfaces.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute D45NT15-M-DBP-K
No. of Rows 2
Temperature Range -55°C - 105°C°C
Test Voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot