Encitech 6355-0069-11 DTSL09-LJSRG-T-DBCS-K 9-pin D-Sub Crimp Receptacle

MPN
6355-0069-11
Brand
Encitech
EAN-13
4064161270876
Order Code
02-9179
Country of Origin
Sweden

Discontinued


The Encitech D-SUB receptacle set features a 9-pin configuration with a crimp connection suitable for various electronic applications. This D-SUB connector, model number 6355-0069-11, offers reliable signal transmission in industrial and computing environments. Ideal for creating secure connections in control systems and communication devices.
Plug / Socket Socket, straight
Mounting Type Crimp
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating Cycles 200
Misc Attribute DTSL09-LJSRG-T-DBCS-K
No. of Rows 2
Number of pins 9
Temperature Range -40°C to +120°C
Test Voltage 1000V
Type D-SUB receptacle set

Trustpilot