Encitech 6355-0068-13 TRI-P D-Sub Housing 44 Pins black plastic 1pc

Image Representative of Range

Encitech 6355-0068-13 TRI-P D-Sub Housing 44 Pins black plastic 1pc

MPN
6355-0068-13
Brand
Encitech
EAN-13
2050005786940
Order Code
02-9176
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Encitech TRI-P-25-HDS44-K 6355-0068-13 D-SUB housing is a plastic, black enclosure designed to accommodate 44 pins. This D-sub connector enclosure is robust and versatile, making it ideal for protecting connections in various electronic applications. Typical uses include securing connections in computer systems, industrial machinery, and telecommunications equipment.
Type D-SUB housing
Number of Contacts 44
Material Plastic
Cable diameter (details) 10mm
Colour Black
Misc Attribute 1 Includes Housing and HD Socket Connector Solder
Misc Attribute 2 TRI-P-25-HDS44-K
Number of pins 44
Shielded No
Temperature Range -55°C to 105°C

Reviews

Be the first to submit a review

Trustpilot