Encitech 6355-0066-11 D-Sub Receptacle set 15-pin Solder Bucket

Encitech 6355-0066-11 D-Sub Receptacle set 15-pin Solder Bucket

MPN
6355-0066-11
Brand
Encitech
EAN-13
2050004641431
Order Code
02-9171
Country of Origin
Sweden

Discontinued


The Encitech D-SUB receptacle set, model number DCMR-FK-09-HDS15-K, features 15 pins with a solder bucket configuration. This right-angled connector is ideal for secure and reliable connections in various electronic applications. Commonly used in data communication equipment, it provides robust performance in both industrial and commercial environments.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DCMR-FK-09-HDS15-K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C - 105°C
Test Voltage 500 V

Trustpilot