Encitech 6355-0065-32 D-Sub Receptacle set 15 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0065-32 D-Sub Receptacle set 15 Pins Solder Bucket

MPN
6355-0065-32
Brand
Encitech
EAN-13
2050004639704
Order Code
02-9168
Country of Origin
Sweden
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Encitech DCMR-FK-15-DMS-K is a 15-pin D-sub receptacle set featuring a solder bucket design and 90-degree orientation. This connector is ideal for use in electronic and communication equipment, offering reliable solder connections. It is typically used in applications requiring robust and secure data transmission interfaces.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute DCMR-FK-15-DMS-K
No. of Rows 2
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot