Christmas Opening Hours and Delivery Dates here
Encitech 6355-0053-11 D-Sub Receptacle set 15 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0053-11 D-Sub Receptacle set 15 Pins Solder Bucket

Order Code:

02-9135

Brand: Encitech MPN: 6355-0053-11 EAN-13: 2050004639957
Qty Unit Price (Ex VAT)
2+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 available to back orderBack-order availability date - 13/01/2026

The Encitech DTPK-P-09-HDS15-K is a D-SUB receptacle set featuring a 15-pin configuration with a solder bucket for connectivity. Its robust design is ideal for use in electronic equipment requiring reliable data transmission. This product is commonly used in computer, telecommunications, and industrial applications.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 180°
Connector Type Socket, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Black
Mating cycles 100
Misc Attribute DTPK-P-09-HDS15-K
Temperature Range -55 °C - 105°C
Test voltage 500 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot