Encitech 6355-0048-01 D-Sub Pin Strip Set 9-Pin Crimp 180° 1pc

Order Code:

02-9124

Brand: Encitech MPN: 6355-0048-01 EAN-13: 4064161270890
Qty Unit Price (Ex VAT)
1+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Encitech D-SUB pin strip set 6355-0048-01 features a 9-pin configuration designed for crimp connections, suitable for various electronic and data transmission applications. This durable connector, with its precise 180° orientation, ensures reliable connectivity in demanding environments. Typically utilised in telecommunications and industrial equipment, it provides a robust solution for interfacing and communication needs.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DTZF09-DBCP-K
No. of Rows 2
Temperature Range -40°C to +120°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot