Encitech 6355-0047-04 D-Sub Pin Strip set 37 Pins Solder Bucket 45° angle

Image Representative of Range

Encitech 6355-0047-04 D-Sub Pin Strip set 37 Pins Solder Bucket 45° angle

Order Code:

02-9123

Brand: Encitech MPN: 6355-0047-04 EAN-13: 2050004642568
Qty Was Unit Price (Ex VAT)
1+ £18.80 £18.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Encitech D45ZF37-DMP-K is a D-SUB pin strip set with 37 pins designed for solder bucket connections, providing reliable electrical performance. It is typically used in industrial applications where secure and robust data connections are necessary.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute D45ZF37-DMP-K
No. of Rows 2
Temperature Range -55°C - 105°C
Test Voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot