Encitech 6355-0045-11 D-Sub Receptacle set 9 Pins Solder Bucket

Encitech 6355-0045-11 D-Sub Receptacle set 9 Pins Solder Bucket

Order Code:

02-9121

Brand: Encitech MPN: 6355-0045-11 EAN-13: 2050004641172

Discontinued


The Encitech DTZF09-DMS-K 6355-0045-11 is a D-SUB receptacle set with 9 pins, designed for solder bucket connections. It is suitable for creating secure electrical connections in computing and electronic equipment involving data transfer. Typically used in signal and networking applications, it provides reliable and durable linking between devices.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute DTZF09-DMS-K
No. of Rows 2
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

You may also like


Trustpilot