Encitech 6355-0041-01 DTSL09-T D-Sub 15-pin Strip set Solder Bucket 180°

MPN
6355-0041-01
Brand
Encitech
EAN-13
2050004642650
Order Code
02-9112
Country of Origin
Sweden
Qty Was Unit Price (Ex VAT)
1+ £6.16 £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Encitech D-SUB pin strip set is a 15-pin connector with a solder bucket configuration, suitable for reliable electrical connectivity in various applications. Designed for precise fit, it features high durability and is commonly used in computer and communication equipment. This component is ideal for secure and efficient data transfer in electronic devices.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTSL09-T-JSRG+HDP15-K
No. of Rows 3
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 500 V

Reviews

Be the first to submit a review

Trustpilot