Encitech 6355-0039-03 Tri-M-25-DMP-K D-Sub Pin Strip set 25 Pins Solder Bucket

Encitech 6355-0039-03 Tri-M-25-DMP-K D-Sub Pin Strip set 25 Pins Solder Bucket

Order Code:

02-9107

Brand: Encitech MPN: 6355-0039-03 EAN-13: 2050004642193

Discontinued


The Encitech TRI-M-25-DMP-K is a D-SUB pin strip set featuring 25 solder bucket pins, designed for secure electrical connections. This component is ideal for data communication applications, providing a 180-degree angle configuration for ease of use. Its robust design is suitable for use in networking and electronic devices requiring a reliable D-sub connector interface.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 500
Misc Attribute TRI-M-25-DMP-K
No. of Rows 2
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

You may also like


Trustpilot