Encitech 6355-0038-01 TRI-M-09-DBP-K 9-pin D-Sub Pin Strip set Solder Bucket

Encitech 6355-0038-01 TRI-M-09-DBP-K 9-pin D-Sub Pin Strip set Solder Bucket

Order Code:

02-9105

Brand: Encitech MPN: 6355-0038-01 EAN-13: 2050004642179

Discontinued


The Encitech D-SUB pin strip set features 9 pins with a 180° orientation and a solder bucket connection. This component is ideal for use in electronic equipment requiring reliable data or signal transmission. Typical applications include integration in communication devices or industrial equipment systems.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute TRI-M-09-DBP-K
No. of Rows 2
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

Trustpilot