Encitech 6355-0037-02 D-Sub Pin Strip set 15 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0037-02 D-Sub Pin Strip set 15 Pins Solder Bucket

Order Code:

02-9104

Brand: Encitech MPN: 6355-0037-02 EAN-13: 2050004639056
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Encitech D-SUB pin strip set TRI-P-15-DMP-K 6355-0037-02 features 15 pins configured at a 180° orientation with a solder bucket connection. This D-sub connector is typically used in electronic and communication devices for reliable signal transmission. Its robust design makes it suitable for applications requiring multiple contact points.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Black
Mating cycles 500
Misc Attribute TRI-P-15-DMP-K
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot