Encitech 6355-0036-11 TRI-P-09-DBS-K D-Sub Receptacle set 9 Pins solder

Image Representative of Range

Encitech 6355-0036-11 TRI-P-09-DBS-K D-Sub Receptacle set 9 Pins solder

MPN
6355-0036-11
Brand
Encitech
EAN-13
2050004640076
Order Code
02-9102
Country of Origin
Sweden

Discontinued


The Encitech D-SUB receptacle set, model 6355-0036-11, features a 9-pin configuration with a solder bucket design, suitable for secure electrical connections. This durable connector set is ideal for use in telecommunications, computer hardware, and industrial equipment. Its 180-degree orientation facilitates straightforward mounting in various electronic applications.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 100
Misc Attribute TRI-P-09-DBS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot