Encitech 6355-0034-01 D-Sub Pin Strip set 9 Pins 45° Solder Bucket

Image Representative of Range

Encitech 6355-0034-01 D-Sub Pin Strip set 9 Pins 45° Solder Bucket

MPN
6355-0034-01
Brand
Encitech
EAN-13
2050004618129
Order Code
02-9093
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Encitech D45PK-P-09-DBP-K is a D-sub pin strip set with 9 solder bucket pins, designed for secure electrical connections. This product is ideal for various electronic applications requiring reliable data and signal transmission. Commonly used in communication devices and industrial machinery, it ensures superior connectivity.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute D45PK-P-09-DBP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot