Encitech 6355-0033-11 DTPK 9-pin D-Sub Receptacle set Solder Bucket fit

Image Representative of Range

Encitech 6355-0033-11 DTPK 9-pin D-Sub Receptacle set Solder Bucket fit

Order Code:

02-9092

Brand: Encitech MPN: 6355-0033-11 EAN-13: 2050004639919
Qty Unit Price (Ex VAT)
2+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

Encitech presents the D-Sub receptacle set, model 6355-0033-11, featuring a 9-pin configuration with a solder bucket design, ideal for secure and reliable connections. This D-Sub receptacle is well-suited for use in telecommunications, networking, and industrial applications due to its robust construction. The 180-degree connector layout ensures easy integration into existing systems and makes it a versatile choice for OEM purposes.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 9
Connection angle 180°
Connector Type Socket, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Black
Mating cycles 500
Misc Attribute DTPK-P-09-DMS-K
No. of Rows 2
Temperature Range -55 °C - 105°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot