Christmas Opening Hours and Delivery Dates here
Encitech 6355-0030-13 D-Sub Receptacle 25 Pin Solder Bucket 180° Set

Image Representative of Range

Encitech 6355-0030-13 D-Sub Receptacle 25 Pin Solder Bucket 180° Set

Order Code:

02-9080

Brand: Encitech MPN: 6355-0030-13 EAN-13: 2050004618181
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/01/2026

The Encitech DTPK-M-25-DBS-K is a D-SUB receptacle set with 25 solder bucket pins, designed for reliable data and signal transmission. Featuring robust construction, it is suitable for demanding industrial and commercial applications. This product is ideal for integrating into connectivity solutions that require secure and stable connections.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 180°
Connector Type Socket, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel
Mating cycles 100
Misc Attribute DTPK-M-25-DBS-K
Temperature Range -55 °C - 105°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot