Encitech 6355-0030-11 D-Sub Receptacle set 9-pin Solder Bucket

Encitech 6355-0030-11 D-Sub Receptacle set 9-pin Solder Bucket

Order Code:

02-9079

Brand: Encitech MPN: 6355-0030-11 EAN-13: 2050004642087

Discontinued


The encitech DTPK-M-09-DBS-K is a D-sub receptacle set featuring 9 pins and a solder bucket design. It is ideal for connecting electronic equipment with a reliable 180-degree orientation. Typical applications include telecommunications and industrial control systems.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute DTPK-M-09-DBS-K
No. of Rows 2
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

You may also like


Trustpilot