Encitech 6355-0014-11 D-Sub Receptacle set 15-pin Solder Bucket

Image Representative of Range

Encitech 6355-0014-11 D-Sub Receptacle set 15-pin Solder Bucket

MPN
6355-0014-11
Brand
Encitech
EAN-13
2050004618150
Order Code
02-9074
Country of Origin
Sweden

Discontinued


The Encitech DPPK09-M-HDS15-K 6355-0014-11 is a D-sub receptacle set with 15 pins featuring a solder bucket connection. This robust connector is designed for reliable data, signal, and power transmission in electronics and networking. Typical applications include computer, communications, and industrial equipment.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating Cycles 100
Misc Attribute DPPK09-M-HDS15-K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C - 105°C
Test Voltage 500 V
Type D-SUB receptacle set

Trustpilot