Encitech 6355-0007-03 D-Sub Strip set 25 Pins Solder Bucket 180°

Image Representative of Range

Encitech 6355-0007-03 D-Sub Strip set 25 Pins Solder Bucket 180°

MPN
6355-0007-03
Brand
Encitech
EAN-13
2050004640762
Order Code
02-9050
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.87 £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Encitech, the MHDM35-25-DBP-K 6355-0007-03 is a D-SUB pin strip set with 25 pins and a solder bucket configuration. This connector is typically used in electronic and communication equipment to ensure secure and stable connections. It is designed for applications requiring a 180-degree orientation and robust contact points.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute MHDM35-25-DBP-K
No. of Rows 2
Number of pins 25
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot