Encitech 6355-0006-11 D-Sub Receptacle Set 9-Pin Solder Bucket

Image Representative of Range

Encitech 6355-0006-11 D-Sub Receptacle Set 9-Pin Solder Bucket

MPN
6355-0006-11
Brand
Encitech
EAN-13
2050004639346
Order Code
02-9049
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Encitech D-SUB receptacle set model MHDM-09-DMS-K has 9 pins and features a solder bucket design. It is ideal for creating secure and reliable electrical connections in various industrial and commercial applications. This set is commonly used for data transfer and communication interfaces in electronic devices.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute MHDM-09-DMS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot