Encitech 6355-0004-23 D-Sub Pin Strip set 25 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0004-23 D-Sub Pin Strip set 25 Pins Solder Bucket

MPN
6355-0004-23
Brand
Encitech
EAN-13
2050004642025
Order Code
02-9038
Country of Origin
Sweden
View Full Product Range (5)

Discontinued


Manufactured by Encitech, the DPPK25-M-DMP-K 6355-0004-23 is a D-SUB pin strip set with 25 pins and a solder bucket connection, designed for 180-degree orientation. It features a robust connector suitable for secure data transfer in electronic and communication applications. Typically used in computer and telecommunications equipment, it ensures reliable connectivity between devices.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating Cycles 500
Misc Attribute DPPK25-M-DMP-K
No. of Rows 2
Number of pins 25
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot