Encitech 6355-0004-21 D-Sub Pin Strip set 9 Pins Solder Bucket 180°

Image Representative of Range

Encitech 6355-0004-21 D-Sub Pin Strip set 9 Pins Solder Bucket 180°

MPN
6355-0004-21
Brand
Encitech
EAN-13
2050004640175
Order Code
02-9037
Country of Origin
Sweden
View Full Product Range (5)

Discontinued


The Encitech DPPK09-M-DMP-K is a D-SUB pin strip set featuring a 9-pin configuration with solder bucket termination. This 180° connector is suitable for use in electronic and computer networking applications. It is commonly used for ensuring secure data connections in various equipment and devices.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating Cycles 500
Misc Attribute DPPK09-M-DMP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot