Encitech 6355-0004-03 D-Sub Pin Strip Set 25 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0004-03 D-Sub Pin Strip Set 25 Pins Solder Bucket

MPN
6355-0004-03
Brand
Encitech
EAN-13
2050004640151
Order Code
02-9033
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.29 £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Encitech DPPK25-M-DBP-K 6355-0004-03 is a D-SUB pin strip set featuring 25 pins arranged in a solder bucket configuration. This connector is ideal for secure and reliable electrical connections in computer and communication equipment. Known for its efficiency, it is often used in industrial and aerospace applications.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute DPPK25-M-DBP-K
No. of Rows 2
Number of pins 25
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot