Encitech 6355-0004-01 D-Sub Pin Strip set 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0004-01 D-Sub Pin Strip set 9 Pins Solder Bucket

MPN
6355-0004-01
Brand
Encitech
EAN-13
2050004642001
Order Code
02-9031
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Encitech DPPK09-M-DBP-K is a D-SUB pin strip set featuring 9 pins with a 180-degree configuration. It is designed with a solder bucket, making it suitable for secure electrical connections in various electronics projects. Commonly used in data communication and control systems, this connector provides reliable interface solutions.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute DPPK09-M-DBP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot