Encitech 6355-0001-04 D-Sub Pin Strip Set 37 Pins Solder Bucket Set

Image Representative of Range

Encitech 6355-0001-04 D-Sub Pin Strip Set 37 Pins Solder Bucket Set

MPN
6355-0001-04
Brand
Encitech
EAN-13
2050004641769
Order Code
02-9017
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Encitech DPPK37-BK-DBP-K 6355-0001-04 D-SUB pin strip set features 37 pins configured in a solder bucket for reliable connections. Designed for robust electronic interfaces, this D-sub connector is ideal for data communication applications. It is commonly used in telecommunications, computer assemblies, and industrial equipment.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 100
Misc Attribute DPPK37-BK-DBP-K
No. of Rows 2
Number of pins 37
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot