Encitech 6355-0001-03 D-Sub Pin Strip set 25 Pins Solder Bucket 180°

Image Representative of Range

Encitech 6355-0001-03 D-Sub Pin Strip set 25 Pins Solder Bucket 180°

MPN
6355-0001-03
Brand
Encitech
EAN-13
2050004638882
Order Code
02-9016
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Encitech DPPK25-BK-DBP-K DSUB connector includes a 25-pin solder bucket. This product is ideal for secure connections in electronic equipment and data communication applications. With durable construction, it is designed for reliable long-term usage.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 100
Misc Attribute DPPK25-BK-DBP-K
No. of Rows 2
Number of pins 25
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot