Encitech 6355-0001-02 D-Sub Pin Strip set 15 Pins Solder Bucket 180°

Image Representative of Range

Encitech 6355-0001-02 D-Sub Pin Strip set 15 Pins Solder Bucket 180°

MPN
6355-0001-02
Brand
Encitech
EAN-13
2050004639827
Order Code
02-9015
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Encitech DPPK15-BK-DBP-K is a D-SUB pin strip set featuring 15 pins and a solder bucket design. This component is ideal for creating reliable electrical connections in various electronic devices and equipment. It is commonly used in communication, networking, and industrial applications.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 100
Misc Attribute DPPK15-BK-DBP-K
No. of Rows 2
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot