Encitech 6353-0145-02 DPPK15-FMY-K D-Sub Housing 15 Pins Yellow

Image Representative of Range

Encitech 6353-0145-02 DPPK15-FMY-K D-Sub Housing 15 Pins Yellow

MPN
6353-0145-02
Brand
Encitech
EAN-13
2050005905112
Order Code
02-9012
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Manufactured by Encitech, the DPPK15-FMY-K 6353-0145-02 is a D-SUB housing with 15 pins. Made from yellow polyamide and featuring a 180° orientation, it provides sturdy protection for connectors. This component is typically used in electronic and communication equipment for secure and organized cable connections.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Material Polyamide
Cable diameter (details) 11mm
Colour Yellow
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK15-FMY-K
Number of pins 15
Shielded No
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot