Encitech 6353-0145-01 D-Sub Housing 9 Pins Polyamide Yellow

Image Representative of Range

Encitech 6353-0145-01 D-Sub Housing 9 Pins Polyamide Yellow

MPN
6353-0145-01
Brand
Encitech
EAN-13
2050005905105
Order Code
02-9011
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

Encitech manufactures the DPPK09-FMY-K 6353-0145-01 D-SUB housing, featuring 9 pins and crafted from polyamide for durability. It is designed with a 180° orientation and comes in a striking yellow colour. Ideal for use in electronic connections and computing systems, the enclosure protects D-SUB connectors in various technical applications.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Polyamide
Cable diameter (details) 8mm
Colour Yellow
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK09-FMY-K
Number of pins 9
Shielded No
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot