Encitech 6353-0144-01 D-Sub Housing 9 Pins Polyamide Blue

Image Representative of Range

Encitech 6353-0144-01 D-Sub Housing 9 Pins Polyamide Blue

MPN
6353-0144-01
Brand
Encitech
EAN-13
2050005908571
Order Code
02-9010
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Encitech DPPK09-FMB-K 6353-0144-01 is a polyamide D-SUB housing with a 9-pin configuration, designed for secure connections at a 180° orientation. Its robust blue casing provides durable protection for D-SUB connectors, making it suitable for various electronic applications. Ideal for use in data communication systems, this housing ensures reliable performance and safety in demanding environments.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Polyamide
Cable diameter (details) 8mm
Colour Blue
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK09-FMB-K
Number of pins 9
Shielded No
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot