Encitech 6353-0107-01 D-Sub Housing 9 Pins Plastic 180° White

MPN
6353-0107-01
Brand
Encitech
EAN-13
2050005038742
Order Code
02-9004
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
3+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Encitech DPPK09-W-K 6353-0107-01 is a white plastic D-SUB housing featuring 9 pins and a 180° configuration. Manufactured by Encitech, this durable enclosure is ideal for protecting D-sub connectors in electronic devices. Typical applications include computer interfaces and telecommunications equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 3mm
Colour White
Height 34mm
Industrial packaging No
Length 31.5mm
Misc Attribute DPPK09-W-K
Number of pins 9
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot