Encitech 6353-0105-03 D-Sub Housing 25 Pins Yellow Plastic 180° 1pc

MPN
6353-0105-03
Brand
Encitech
EAN-13
2050005038988
Order Code
02-9000
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Encitech DPPK25-Y-K D-SUB housing is a plastic enclosure designed for 25-pin connectors, featuring a 180° orientation and a distinctive yellow colour. It is typically used in electronic projects to securely enclose D-SUB plugs, safeguarding connections and enhancing durability. Suitable for a variety of applications in industrial and communications equipment, it offers reliable protection and easy integration.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Cable diameter (details) 3mm
Colour Yellow
Height 34mm
Industrial packaging No
Length 53.5mm
Misc Attribute DPPK25-Y-K
Number of pins 25
Temperature Range -55 °C - +110°C
Width 15mm

Trustpilot