Encitech 6353-0101-01 DPPK09-LG-K D-Sub Housing 9 Pins plastic 180° light grey

MPN
6353-0101-01
Brand
Encitech
EAN-13
2050005038704
Order Code
02-8992
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Encitech's DPPK09-LG-K 6353-0101-01 D-SUB housing is a plastic connector enclosure featuring 9 pins, designed for 180-degree orientation in a light grey finish. It is typically used to protect D-SUB connectors in electronic applications. This housing works well in settings where durability and reliable connectivity are essential.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 11mm
Colour Light grey
Height 34mm
Industrial packaging Yes
Length 31.5mm
Misc Attribute DPPK09-LG-K
Number of pins 9
Temperature Range -55°C to +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot