Encitech 6260-0111-05 D-Sub Housing 50 Pins Polyamide Black 1pc

Image Representative of Range

Encitech 6260-0111-05 D-Sub Housing 50 Pins Polyamide Black 1pc

Order Code:

02-8988

Brand: Encitech MPN: 6260-0111-05 EAN-13: 2050005905075
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 in stock, despatched in 4 working days

The Encitech DPPK50-FMBK-K 6260-0111-05 D-SUB housing is a polyamide enclosure designed for connectors with 50 pins and features a 180° orientation in a sleek black colour. This durable housing is ideal for electronic applications requiring reliable D-sub plug protection and cable management. Commonly used in data communications, it ensures secure connections in network and computer systems.
Type D-SUB housing
Orientation 180°
Number of Contacts 50
Material Polyamide
Cable diameter (details) 14mm
Colour Black
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK50-FMBK-K
Shielded No
Temperature Range -55 °C to +110 °C°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot