Encitech 6260-0111-03 D-Sub Housing 25 Pins Polyamide Black 1pc

Image Representative of Range

Encitech 6260-0111-03 D-Sub Housing 25 Pins Polyamide Black 1pc

MPN
6260-0111-03
Brand
Encitech
EAN-13
2050005908977
Order Code
02-8987
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

Encitech offers the DPPK25-FMBK-K 6260-0111-03 D-SUB housing, crafted from durable polyamide, accommodating 25 pins and designed for 180° cable exit. It features a sleek black finish, creating a professional appearance suitable for various electronic applications. Typical uses include securing and protecting D-SUB connectors in industrial or networking environments.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Polyamide
Cable diameter (details) 11mm
Colour Black
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK25-FMBK-K
Number of pins 25
Shielded No
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot