Encitech 6260-0111-01 D-Sub Housing 9 Pins polyamide black 180°

Image Representative of Range

Encitech 6260-0111-01 D-Sub Housing 9 Pins polyamide black 180°

MPN
6260-0111-01
Brand
Encitech
EAN-13
2050005908533
Order Code
02-8986
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Encitech DPPK09-FMBK-K 6260-0111-01 is a D-sub housing designed to accommodate connectors with 9 pins. Made of durable polyamide material, this black enclosure is angled at 180° and is suited for protecting D-sub connectors in various electronic applications. It is commonly used in data communications and computer interfaces to provide secure and reliable connectivity.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Polyamide
Cable diameter (details) 8mm
Colour Black
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK09-FMBK-K
Number of pins 9
Shielded No
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot