Encitech 6260-0107-43 D-Sub Housing 25 Pins plastic black 1pc

Order Code:

02-8985

Brand: Encitech MPN: 6260-0107-43 EAN-13: 2050005039510

Discontinued


The encitech DSSK-P-25-L+G-K 6260-0107-43 D-SUB housing is a plastic enclosure designed for 25-pin D-sub connectors, offering 180° to 45° cable entry angles. It is black and typically used in secure electronic and data communication connections. This component is suitable for applications requiring reliable protection and alignment of D-sub connectors.
Type D-SUB housing
Orientation 2
Number of Contacts 25
Material Plastic
Cable diameter (details) 3 - 10.30mm
Colour Black
Height 43mm
Industrial packaging No
Length 53.5mm
Misc Attribute DSSK-P-25-L+G-K
Temperature Range -55°C to +110°C
Width 15mm

Trustpilot