Christmas Opening Hours and Delivery Dates here

Encitech 6260-0107-03 DSSK-P-25-L-K D-Sub Housing 25-pin Black 1pc

Order Code:

02-8984

Brand: Encitech MPN: 6260-0107-03 EAN-13: 2050005039527
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 available to back orderBack-order availability date - 10/01/2026

The Encitech D-SUB housing DSSK-P-25-L-K 6260-0107-03 features a robust black enclosure with 25 pins, designed to accommodate D-sub connectors. The housing supports both 180° and 45° orientations, providing flexibility in installation. It is ideal for protecting plug connectors in industrial and electronic applications.
Type D-SUB housing
Orientation 2
Number of Contacts 25
Colour Black
Cable diameter (details) 11.50mm
Height 43mm
Industrial packaging Yes
Length 53.5mm
Misc Attribute DSSK-P-25-L-K
Temperature Range -55°C to +110°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot