Encitech 6260-0106-03 Housing D-Sub 25-pin metallised silver 180°/45°

MPN
6260-0106-03
Brand
Encitech
EAN-13
2050005039466
Order Code
02-8982
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Encitech DSSK-M-25-L-K 6260-0106-03 D-SUB housing is a plastic, metallised enclosure designed for 25-pin connectors, offering a durable 180° and 45° silver finish. This product is ideal for protecting D-sub plugs in electronic and telecommunications applications. Its robust construction ensures secure connections in both personal and industrial environments.
Type D-SUB housing
Orientation 2
Number of Contacts 25
Material Plastic, metallised
Cable diameter (details) 11.50mm
Colour Silver
Height 43mm
Industrial packaging No
Length 53.5mm
Misc Attribute DSSK-M-25-L-K
Number of pins 25
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot