Encitech 6260-0106-01 DSSK-M-09-L-K D-Sub Housing 9-Pin Silver Plastic

MPN
6260-0106-01
Brand
Encitech
EAN-13
2050005039442
Order Code
02-8980
Country of Origin
Sweden
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Manufactured by Encitech, the DSSK-M-09-L-K 6260-0106-01 D-SUB housing accommodates 9 pins and is made of metallised plastic, designed for 180° and 45° applications. This silver housing provides robust shielding and is typically used in electronic and industrial connectivity solutions. It is suitable for securing D-sub connectors in communication and data transfer equipment.
Type D-SUB housing
Orientation 2
Number of Contacts 9
Material Plastic, metallised
Cable diameter (details) 11.50mm
Colour Silver
Height 40mm
Industrial packaging No
Length 31.5mm
Misc Attribute DSSK-M-09-L-K
Number of pins 9
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot